Part Details for S3EB-L2-24V by Panasonic Electronic Components
Overview of S3EB-L2-24V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S3EB-L2-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6037
|
Newark | S Relay |Panasonic S3EB-L2-24V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3200 / $13.5700 | Buy Now |
DISTI #
S3EB-L2-24V-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 4A 24V Min Qty: 50 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7076 | Buy Now |
DISTI #
S3EB-L2-24V
|
Avnet Americas | Relay Power 4PST-3NO/1NC 250VAC 24VDC PC Pins Through Hole Carton/Case (Alt: S3EB-L2-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$11.0592 / $12.5220 | Buy Now |
DISTI #
769-S3EB-L2-24V
|
Mouser Electronics | General Purpose Relays RELAY LATCH 4PST 4A 24VDC PCB RoHS: Compliant | 0 |
|
$12.9500 / $13.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$11.5200 | Buy Now |
|
Onlinecomponents.com | Relays 24VDC 2.85KOhm 3ADC/4AAC 3PST-NO/SPST-NC(28mm 12mm 10.4mm) THT General Purpose Relay RoHS: Compliant |
50 In Stock |
|
$11.0600 / $14.2700 | Buy Now |
DISTI #
S3EB-L2-24V
|
Avnet Americas | Relay Power 4PST-3NO/1NC 250VAC 24VDC PC Pins Through Hole Carton/Case (Alt: S3EB-L2-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$11.0592 / $12.5220 | Buy Now |
DISTI #
S3EB-L2-24V
|
Avnet Americas | Relay Power 4PST-3NO/1NC 250VAC 24VDC PC Pins Through Hole Carton/Case (Alt: S3EB-L2-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$11.0592 / $12.5220 | Buy Now |
|
Master Electronics | Relays 24VDC 2.85KOhm 3ADC/4AAC 3PST-NO/SPST-NC(28mm 12mm 10.4mm) THT General Purpose Relay RoHS: Compliant |
50 In Stock |
|
$11.0600 / $14.2700 | Buy Now |
|
New Advantage Corporation | RELAY 4A 24V 4PST (3 Form A,1 Form B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 40 |
|
$14.6700 / $15.7100 | Buy Now |
Part Details for S3EB-L2-24V
S3EB-L2-24V CAD Models
S3EB-L2-24V Part Data Attributes
|
S3EB-L2-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S3EB-L2-24V
Panasonic Electronic Components
Power/Signal Relay, 3PST, Latched, 0.008A (Coil), 24VDC (Coil), 202mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, PCB Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 202 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2850 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@48VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 28mm x 12mm x 10mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |