Part Details for S3J-E3/57T by Vishay Intertechnologies
Overview of S3J-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S3J-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4429
|
Newark | Standard Power Diode, Single, 600 V, 3 A, 1.15 V, 100 A, 150 C Rohs Compliant: Yes |Vishay S3J-E3/57T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 934 |
|
$0.2790 / $0.5490 | Buy Now |
DISTI #
S3J-E3/57T
|
Avnet Americas | Diode Switching 600V 3A 2-Pin SMC T/R - Tape and Reel (Alt: S3J-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 / $0.0981 | Buy Now |
DISTI #
S3J-E3/57T
|
Avnet Americas | Diode Switching 600V 3A 2-Pin SMC T/R - Tape and Reel (Alt: S3J-E3/57T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.0772 / $0.0955 | Buy Now |
DISTI #
625-S3J-E3
|
Mouser Electronics | Rectifiers 3.0 Amp 600 Volt RoHS: Compliant | 20682 |
|
$0.1070 / $0.4600 | Buy Now |
DISTI #
V72:2272_18773430
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2229 Container: Cut Strips | Americas - 1410 |
|
$0.1263 / $0.3276 | Buy Now |
DISTI #
V36:1790_18773430
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2335 | Americas - 850 |
|
$0.0915 / $0.1250 | Buy Now |
|
Future Electronics | S3J Series 3 A 600 V Surface Mount Glass Passivated Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 850Reel |
|
$0.0976 / $0.1130 | Buy Now |
|
Future Electronics | S3J Series 3 A 600 V Surface Mount Glass Passivated Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.0976 / $0.1130 | Buy Now |
DISTI #
66387094
|
Verical | Diode Switching 600V 3A 2-Pin SMC T/R Min Qty: 258 Package Multiple: 1 Date Code: 2251 | Americas - 1700 |
|
$0.1039 / $0.1213 | Buy Now |
DISTI #
63203896
|
Verical | Diode Switching 600V 3A 2-Pin SMC T/R Min Qty: 77 Package Multiple: 1 Date Code: 2229 | Americas - 1410 |
|
$0.1263 / $0.2798 | Buy Now |
Part Details for S3J-E3/57T
S3J-E3/57T CAD Models
S3J-E3/57T Part Data Attributes
|
S3J-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S3J-E3/57T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S3J-E3/57T
This table gives cross-reference parts and alternative options found for S3J-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3J-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3JHM3_A/I | Rectifier Diode, | Vishay Intertechnologies | S3J-E3/57T vs S3JHM3_A/I |
S3J-E3/9AT | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | S3J-E3/57T vs S3J-E3/9AT |
S3J-M3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S3J-E3/57T vs S3J-M3/9AT |
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | S3J-E3/57T vs S3J |
S3J-AU_R2_000A1 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | S3J-E3/57T vs S3J-AU_R2_000A1 |
UFS360JE3/TR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | S3J-E3/57T vs UFS360JE3/TR13 |
S3JHM6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S3J-E3/57T vs S3JHM6G |
S3J-AU_R2_100A1 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | S3J-E3/57T vs S3J-AU_R2_100A1 |
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | S3J-E3/57T vs S3J |
S3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | S3J-E3/57T vs S3J |