Part Details for S4-18-C by Panduit Corp
Overview of S4-18-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4-18-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5467
|
Newark | Stronghold Cable Tie, 3.94L (100Mm), .10 |Panduit S4-18-C Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$2.6200 / $4.0000 | Buy Now |
DISTI #
298-13134-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 3.94" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
41293 In Stock |
|
$0.0261 / $0.0307 | Buy Now |
DISTI #
S4-18-C
|
Avnet Americas | STRONGHOLD CABLE TIE, 3.94"L (100MM), MI - Bulk (Alt: S4-18-C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0178 | Buy Now |
DISTI #
644-S4-18-C
|
Mouser Electronics | Cable Ties GP CONTR TIES NAT 3.94 L 18LB NYL6.6 RoHS: Compliant | 13250 |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
V99:2348_19102524
|
Arrow Electronics | Cable Ties, Standard Locking Nylon 6/6 Natural 22mm 80N StrongHold™ RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 4 Weeks | Americas - 900 |
|
$0.0200 | Buy Now |
DISTI #
71264102
|
RS | StrongHold Cable Tie, 3.94L (100mm), Miniature, Nylon, Natural | Panduit S4-18-C RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.0220 / $0.0250 | Buy Now |
DISTI #
PANS4-18-C
|
Heilind Electronics | STRONGHOLD CABLE TIE, 3.9 (100MM), .10 | Americas - 592 in Stock |
|
$0.0238 / $0.0304 | Buy Now |
|
Onlinecomponents.com | Cable Ties, Miniature Nylon 6/6 Natural 22mm 80N StrongHold™ RoHS: Compliant |
20100 In Stock 619800 Factory Stock |
|
$0.0264 / $0.0293 | Buy Now |
DISTI #
PANS4-18-C
|
Interstate Connecting Components | STRONGHOLD CABLE TIE, 3.9 (100MM), .10 | 197 |
|
$0.0238 / $0.0304 | Buy Now |
DISTI #
000000000005648827
|
Sager | Cable Ties GP CONTR TIES NAT 3.94 L 18LB NYL6.6 Min Qty: 1000 | 0 |
|
$0.0188 / $0.0245 | Buy Now |