Part Details for S41X083130FP by CTS Corporation
Overview of S41X083130FP by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S41X083130FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60-S41X083130FPTR-ND
|
DigiKey | RES ARRAY, CONVEX, 4 RES 0402, I Min Qty: 10000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0311 | Buy Now |
DISTI #
S41X083130FP
|
Avnet Americas | Resistor, Array, 13 Ohm, ± 1%, 125 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount - Tape and Reel (Alt: S41X083130FP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0252 / $0.0350 | Buy Now |
DISTI #
S41X083130FP
|
Avnet Americas | Resistor, Array, 13 Ohm, ± 1%, 125 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount - Tape and Reel (Alt: S41X083130FP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for S41X083130FP
S41X083130FP CAD Models
S41X083130FP Part Data Attributes:
|
S41X083130FP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
S41X083130FP
CTS Corporation
Array/Network Resistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 13 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 13 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |