Part Details for S4D350-AN22-67 by ebm-papst
Overview of S4D350-AN22-67 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4D350-AN22-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5912-S4D350-AN22-67
|
Mouser Electronics | AC Fans AC Axial Fan, 350x350x85mm, 400VAC, 812CFM, 95W, 930RPM, Ball Bearing, IP44 RoHS: Compliant | 0 |
|
$551.0500 | Order Now |
|
Neutron USA | AC Fans AC Axial Fan 350mm 400VAC | 0 |
|
$1,285.5500 | Buy Now |