Part Details for S4EB-L2-24V by Panasonic Electronic Components
Overview of S4EB-L2-24V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S4EB-L2-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-3976-5-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 4A 24V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1591 In Stock |
|
$8.6380 / $14.1300 | Buy Now |
DISTI #
S4EB-L2-24V
|
Avnet Americas | Relay Power 4PST-NO 250VAC 24VDC PC Pins Through Hole Carton/Case (Alt: S4EB-L2-24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$11.1744 / $12.6524 | Buy Now |
DISTI #
769-S4EB-L2-24V
|
Mouser Electronics | General Purpose Relays Polarized PowerRelay 4 Form A 4A 250VAC RoHS: Compliant | 50 |
|
$10.4800 / $14.1300 | Buy Now |
DISTI #
74613966
|
RS | Industrial Power RelayS Relay | Panasonic Electronic Components S4EB-L2-24V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4600 | RFQ |
|
Future Electronics | S Series 4 A 4PST-NO 24 VDC Through Hole Polarized 2 Coil Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$12.2300 | Buy Now |
|
Onlinecomponents.com | Relays 24VDC 2.85KOhm 3ADC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT General Purpose Relay RoHS: Compliant |
107 In Stock |
|
$11.1800 / $14.4200 | Buy Now |
DISTI #
S4EB-L2-24V
|
Avnet Americas | Relay Power 4PST-NO 250VAC 24VDC PC Pins Through Hole Carton/Case (Alt: S4EB-L2-24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$11.1744 / $12.6524 | Buy Now |
DISTI #
S4EB-L2-24V
|
Avnet Americas | Relay Power 4PST-NO 250VAC 24VDC PC Pins Through Hole Carton/Case (Alt: S4EB-L2-24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$11.1744 / $12.6524 | Buy Now |
|
Master Electronics | Relays 24VDC 2.85KOhm 3ADC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT General Purpose Relay RoHS: Compliant |
107 In Stock |
|
$11.1800 / $14.4200 | Buy Now |
|
New Advantage Corporation | RELAY 4A 24V 4PST (4 Form A) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 106 |
|
$14.6700 / $15.7100 | Buy Now |
Part Details for S4EB-L2-24V
S4EB-L2-24V CAD Models
S4EB-L2-24V Part Data Attributes
|
S4EB-L2-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S4EB-L2-24V
Panasonic Electronic Components
Power/Signal Relay, 4PST, Latched, 0.008A (Coil), 24VDC (Coil), 202mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, PCB Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 202 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2850 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@48VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 28mm x 12mm x 10mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | 4PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |