Part Details for S4S250-BA02-20 by ebm-papst
Overview of S4S250-BA02-20 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4S250-BA02-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9313
|
Newark | Ebm Papst |Ebm-Papst S4S250-BA02-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$368.9400 / $450.6200 | Buy Now |
DISTI #
2266-S4S250-BA02-20-ND
|
DigiKey | S4S250-BA02-20 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$357.1400 | Buy Now |
DISTI #
381-S4S250-BA02-20-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$334.4140 | Buy Now |
DISTI #
S4S250-BA02-20
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: S4S250-BA02-20) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$239.2320 / $388.8463 | Buy Now |
DISTI #
5912-S4S250-BA02-20
|
Mouser Electronics | AC Fans AC Axial Fan, IP44 Rated RoHS: Compliant | 0 |
|
$334.4100 | Order Now |
|
Onlinecomponents.com |
8 Partner Stock |
|
$348.0300 / $368.3700 | Buy Now | |
DISTI #
42243132
|
Verical | AC Fan Axial Ball Bearing 230V 290 X 76.4mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$315.9400 | Buy Now |
DISTI #
EBM PAPST S4S250-BA02-20
|
PEI Genesis | AC Fans AC Axial Fan | 8 |
|
Buy Now | |
DISTI #
000000000003468306
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$305.5100 / $371.6900 | Buy Now |
|
Master Electronics |
8 Partner Stock |
|
$348.0300 / $368.3700 | Buy Now |