Part Details for S4S3RP by Littelfuse Inc
Overview of S4S3RP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4S3RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8783
|
Newark | Scr Thyristor, 510Ma, 400V, Do-214, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:500Μa, Average On State Current:510Ma, On State Rms Current:800Ma, No. Of Pins:3Pins, Peak Non Repetitive Surge Current:16A Rohs Compliant: Yes |Littelfuse S4S3RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5970 | Buy Now |
DISTI #
S4S3RP-ND
|
DigiKey | SCR 400V 800MA COMPAK Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3728 / $0.4241 | Buy Now |
DISTI #
576-S4S3RP
|
Mouser Electronics | SCRs Sensing RoHS: Compliant | 0 |
|
$0.4360 | Order Now |
|
Bristol Electronics | 392 |
|
RFQ | ||
|
Quest Components | 313 |
|
$0.6020 / $1.2040 | Buy Now | |
DISTI #
S4S3RP
|
TTI | SCRs Sensing Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3810 / $0.4240 | Buy Now |
DISTI #
S4S3RP-LF
|
TME | Thyristor, 400V, Ifmax: 0.8A, 0.51A, Igt: 0.5mA, Compak, SMD Min Qty: 1 | 0 |
|
$0.5020 / $0.9390 | RFQ |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 510mA 400V DO214 (Compak C) | 0 |
|
$0.7976 / $0.9172 | RFQ |
Part Details for S4S3RP
S4S3RP CAD Models
S4S3RP Part Data Attributes
|
S4S3RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4S3RP
Littelfuse Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, COMPAK-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 0.5 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 8 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S4S3RP
This table gives cross-reference parts and alternative options found for S4S3RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4S3RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4S3RP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, 3 LEAD | Teccor | S4S3RP vs S4S3RP |