Part Details for S4SM-0661409736-0A600H3S-00001 by Seoul Semiconductor
Overview of S4SM-0661409736-0A600H3S-00001 by Seoul Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S4SM-0661409736-0A600H3S-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1406-ND
|
DigiKey | LED COB SUNLIKE NEUT WH SQ 4000K Min Qty: 3060 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3662 | Buy Now |
DISTI #
S4SM-0661409736-0A
|
Avnet Americas | LED Chip Neutral White 4000K 0.26A 2-Pin Surface Mount - Tape and Reel (Alt: S4SM-0661409736-0A) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.7833 / $3.5785 | Buy Now |
|
Future Electronics | Sunlilke COB LED Lighting Neutral White 4000 K 97 CRI 36.4 V 593 lm RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 90 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.5100 / $3.6900 | Buy Now |
|
Future Electronics | Sunlilke COB LED Lighting Neutral White 4000 K 97 CRI 36.4 V 593 lm RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.5100 / $4.2100 | Buy Now |
DISTI #
S4SM-0661409736-0A600H3S-00001
|
Avnet Silica | (Alt: S4SM-0661409736-0A600H3S-00001) RoHS: Compliant Min Qty: 1080 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S4SM-0661409736-0A600H3S-00001
S4SM-0661409736-0A600H3S-00001 CAD Models
S4SM-0661409736-0A600H3S-00001 Part Data Attributes
|
S4SM-0661409736-0A600H3S-00001
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S4SM-0661409736-0A600H3S-00001
Seoul Semiconductor
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Optoelectronic Device Type | COB |