Part Details for S4SM-1063279736-0B000G3S-00001 by Seoul Semiconductor
Overview of S4SM-1063279736-0B000G3S-00001 by Seoul Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S4SM-1063279736-0B000G3S-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
897-1408-ND
|
DigiKey | LED COB SUNLIKE WM WHT SQ 2700K Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2389 / $10.5600 | Buy Now |
DISTI #
S4SM-1063279736-0B
|
Avnet Americas | LED COB Warm White 2700K 0.58A Tray - Tape and Reel (Alt: S4SM-1063279736-0B) RoHS: Not Compliant Min Qty: 540 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.0436 / $7.7704 | Buy Now |
|
Future Electronics | Sunlilke COB LED Lighting Warm White 2700 K 97 CRI 34.8 V 895 lm RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Container: Tray | 0Tray |
|
$7.6200 | Buy Now |
DISTI #
S4SM-1063279736-0B
|
Avnet Americas | LED COB Warm White 2700K 0.58A Tray - Tape and Reel (Alt: S4SM-1063279736-0B) RoHS: Not Compliant Min Qty: 540 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.0436 / $7.7704 | Buy Now |
DISTI #
S4SM-1063279736-0B
|
Avnet Americas | LED COB Warm White 2700K 0.58A Tray - Tape and Reel (Alt: S4SM-1063279736-0B) RoHS: Not Compliant Min Qty: 540 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.0436 / $7.7704 | Buy Now |
DISTI #
S4SM-1063279736-0B000G3S-00001
|
Avnet Silica | LED COB Warm White 2700K 0.58A Tray (Alt: S4SM-1063279736-0B000G3S-00001) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 202 |
|
RFQ |
Part Details for S4SM-1063279736-0B000G3S-00001
S4SM-1063279736-0B000G3S-00001 CAD Models
S4SM-1063279736-0B000G3S-00001 Part Data Attributes
|
S4SM-1063279736-0B000G3S-00001
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S4SM-1063279736-0B000G3S-00001
Seoul Semiconductor
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SEOUL SEMICONDUCTOR | |
Optoelectronic Device Type | COB |