Part Details for S4SM-226A309736-0E000H3S-00001 by Seoul Semiconductor
Overview of S4SM-226A309736-0E000H3S-00001 by Seoul Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S4SM-226A309736-0E000H3S-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S4SM-226A309736-0E
|
Avnet Americas | LED COB Warm White 3000K 2.1A 3-Step 2-Pin Screw Mount Tray - Tape and Reel (Alt: S4SM-226A309736-0E) RoHS: Not Compliant Min Qty: 180 Package Multiple: 36 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$17.8526 / $22.9533 | Buy Now |
|
Future Electronics | Sunlilke COB LED Lighting Warm White 3000 K 97 CRI 35.4 V 3795 lm RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 36 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$22.5100 / $22.9400 | Buy Now |
|
Future Electronics | Sunlilke COB LED Lighting Warm White 3000 K 97 CRI 35.4 V 3795 lm RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 36 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$22.5100 / $22.8500 | Buy Now |
DISTI #
S4SM-226A309736-0E000H3S-00001
|
Avnet Silica | LED COB Warm White 3000K 2.1A 3-Step 2-Pin Screw Mount Tray (Alt: S4SM-226A309736-0E000H3S-00001) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S4SM-226A309736-0E000H3S-00001
S4SM-226A309736-0E000H3S-00001 CAD Models
S4SM-226A309736-0E000H3S-00001 Part Data Attributes
|
S4SM-226A309736-0E000H3S-00001
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S4SM-226A309736-0E000H3S-00001
Seoul Semiconductor
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Optoelectronic Device Type | COB |