Part Details for S4SRP by Littelfuse Inc
Overview of S4SRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4SRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S4SCT-ND
|
DigiKey | SCR 400V 800MA COMPAK Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5183 In Stock |
|
$0.3991 / $1.0700 | Buy Now |
DISTI #
576-S4SRP
|
Mouser Electronics | SCRs Sensing RoHS: Compliant | 2898 |
|
$0.4570 / $1.0500 | Buy Now |
|
Future Electronics | S4S Series 600 V 200 µA Surface Mount SCR Power Thyristor - Compak RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
|
Future Electronics | S4S Series 600 V 200 µA Surface Mount SCR Power Thyristor - Compak RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 563 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 ELEMENT | 22500 |
|
Buy Now | |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 ELEMENT | 450 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
S4SRP
|
TTI | SCRs Sensing Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.3990 / $0.4240 | Buy Now |
DISTI #
S4SRP-LF
|
TME | Thyristor, 400V, Ifmax: 0.8A, 0.51A, Igt: 0.2mA, Compak, SMD Min Qty: 1 | 0 |
|
$0.4850 / $0.9750 | RFQ |
Part Details for S4SRP
S4SRP CAD Models
S4SRP Part Data Attributes
|
S4SRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4SRP
Littelfuse Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, COMPAK-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 15 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
Alternate Parts for S4SRP
This table gives cross-reference parts and alternative options found for S4SRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4SRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4SRP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, 3 LEAD | Teccor | S4SRP vs S4SRP |