S4WM-1566508036-0D000G3S-00001
Seoul Semiconductor
Description: Single Color LED Display Cluster,

Overview of S4WM-1566508036-0D000G3S-00001 by Seoul Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for S4WM-1566508036-0D000G3S-00001 by Seoul Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # S4WM-1566508036-0D
Avnet Americas LED COB Cool White 5000K 2.25A Tray - Tape and Reel (Alt: S4WM-1566508036-0D) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 60 $4.9293
  • 120 $4.6555
  • 240 $4.3816
  • 360 $4.1078
  • 480 $3.8339
$3.8339 / $4.9293 Buy Now
DISTI # S4WM-1566508036-0D
Avnet Americas LED COB Cool White 5000K 2.25A Tray - Tape and Reel (Alt: S4WM-1566508036-0D) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 60 $4.9293
  • 120 $4.6555
  • 240 $4.3816
  • 360 $4.1078
  • 480 $3.8339
$3.8339 / $4.9293 Buy Now

CAD Models for S4WM-1566508036-0D000G3S-00001 by Seoul Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S4WM-1566508036-0D000G3S-00001 by Seoul Semiconductor

S4WM-1566508036-0D000G3S-00001
Seoul Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEOUL SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
8 Weeks
Additional Feature
UL RECOGNIZED
Color
COOL WHITE
Configuration
COMPLEX
Forward Current-Max
2.25 A
Forward Voltage-Max
34.4 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
COB
Overall Height
1.45 mm
Packing Method
TRAY
Shape
ROUND
Size
14.5 mm
Surface Mount
YES
Viewing Angle
118 deg
Want to compare parts?
  1. S4WM-1566508036-0D000G3S-00001
    Seoul Semiconductor
    Single Color LED Display Cluster,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S4WM-1566508036-0D000G3S-00001 by Seoul Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S4WM-1566508036-0D000G3S-... by Seoul Semiconductor

Select Manufacturer
Which Manufacturer of S4WM-1566508036-0D000G3S-... would you like to use for your alert(s)?
  • Please alert me when S4WM-1566508036-0D000G3S-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S4WM-1566508036-0D000G3S-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S4WM-1566508036-0D000G3S-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S4WM-1566508036-0D000G3S-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S4WM-1566508036-0D000G3S-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S4WM-1566508036-0D000G3S-00001 by Seoul Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: