Part Details for S4WM-22AA408057-0I000L3S-00001 by Seoul Semiconductor
Overview of S4WM-22AA408057-0I000L3S-00001 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S4WM-22AA408057-0I000L3S-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S4WM-22AA408057-0I
|
Avnet Americas | LED Chip Neutral White 4000K 3.75A 2-Pin Surface Mount Tray - Tape and Reel (Alt: S4WM-22AA408057-0I) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$10.0470 / $12.9176 | Buy Now |
DISTI #
S4WM-22AA408057-0I
|
Avnet Americas | LED Chip Neutral White 4000K 3.75A 2-Pin Surface Mount Tray - Tape and Reel (Alt: S4WM-22AA408057-0I) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$10.0470 / $12.9176 | Buy Now |
Part Details for S4WM-22AA408057-0I000L3S-00001
S4WM-22AA408057-0I000L3S-00001 CAD Models
S4WM-22AA408057-0I000L3S-00001 Part Data Attributes:
|
S4WM-22AA408057-0I000L3S-00001
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S4WM-22AA408057-0I000L3S-00001
Seoul Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |