Part Details for S500-100-R by Eaton Bussmann
Overview of S500-100-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S500-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9963
|
Newark | Fuse, Fast Acting, 250V, 100Ma, Blow Characteristic:Fast Acting, Fuse Current:100Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:S500 Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann S500-100-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1108 |
|
$5.8200 / $13.9200 | Buy Now |
DISTI #
283-S500-100-R-ND
|
DigiKey | FUSE GLASS 100MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2800 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
100 In Stock 96 Factory Stock |
|
$5.8000 / $7.8900 | Buy Now |
DISTI #
S500-100-R
|
TME | Fuse: fuse, time-lag, 100mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$8.9900 | RFQ |
DISTI #
000000000001626324
|
Sager | Cartridge Fuses S500 100mA FUSE | 0 |
|
Buy Now | |
DISTI #
1123074
|
element14 Asia-Pacific | FUSE, QUICK BLOW, 100MA RoHS: Compliant Min Qty: 1 Container: Each | 1108 |
|
$9.8498 / $12.2215 | Buy Now |
DISTI #
1123074
|
Farnell | FUSE, QUICK BLOW, 100MA RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 6 Days Container: Each | 1108 |
|
$3.3559 / $4.3526 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
100 In Stock 96 Factory Stock |
|
$5.8000 / $7.8900 | Buy Now |