Part Details for S51-PA-5-A00-NK by IDEC Corporation
Overview of S51-PA-5-A00-NK by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S51-PA-5-A00-NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9116
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn, Sensing Range Max:4M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:S51 Series, Sensing Mode:Retroreflective, Sensing Range Min:0.1M Rohs Compliant: Yes |Idec S51-PA-5-A00-NK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3800 / $50.4200 | Buy Now |
DISTI #
199-S51PA5A00NK
|
Mouser Electronics | Photoelectric Sensors 952704000 Sensor 18mm tubular | 0 |
|
$43.7100 / $47.6600 | Order Now |
DISTI #
70173113
|
RS | Sensor, Proximity, Photoelectric, Retroreflective,4.5m, 30VDC, M12 Connector | IDEC Corporation S51-PA-5-A00-NK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.6300 / $48.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.6400 / $43.1500 | Buy Now |
DISTI #
000000000003416190
|
Sager | Photoelectric Sensors 952704000 Sensor 18mm tubular Min Qty: 1 | 0 |
|
$66.8000 / $73.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.6400 / $43.1500 | Buy Now |