Part Details for S6-40-C0 by Panduit Corp
Overview of S6-40-C0 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6-40-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13150-ND
|
DigiKey | CBL TIE LOCKING BLK 40LBS 5.51" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
5700 In Stock |
|
$0.0368 / $0.0425 | Buy Now |
DISTI #
S6-40-C0
|
Avnet Americas | General Purpose Contractor Cable Tie UV Weather Resistant Outdoor Use 40lbs 5.51inch -40to 85°C Nylon 6.6Black 100-Pack Bulk - Bulk (Alt: S6-40-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 | Buy Now |
DISTI #
644-S6-40-C0
|
Mouser Electronics | Cable Ties GP CONTR TIES BLK 5.51 L 40LB UV W/R RoHS: Compliant | 1500 |
|
$0.0360 / $0.1000 | Buy Now |
DISTI #
71264105
|
RS | StrongHold Cable Tie, 5.51L, Nylon, Weather Resistant, Black | Panduit S6-40-C0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0380 | RFQ |
DISTI #
PANS6-40-C0
|
Heilind Electronics | STRONGHOLD CABLE TIE, 5.5 (140MM), .14 | Americas - 0 in Stock |
|
$0.0330 / $0.0422 | Buy Now |
|
Onlinecomponents.com | Cable Ties, Standard Locking Nylon 6/6 Black 33mm 178N StrongHold™ Package RoHS: Compliant |
18400 In Stock 287100 Factory Stock |
|
$0.0429 / $0.0675 | Buy Now |
DISTI #
75701154
|
Verical | Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 33mm 178N StrongHold™ Package RoHS: Compliant Min Qty: 800 Package Multiple: 100 Date Code: 2312 | Americas - 18400 |
|
$0.0524 / $0.0870 | Buy Now |
DISTI #
000000000005648847
|
Sager | Cable Ties GP CONTR TIES BLK 5.51 L 40LB UV W/R Min Qty: 1000 | 0 |
|
$0.0261 / $0.0340 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Nylon 6/6 Black 33mm 178N StrongHold™ Package RoHS: Compliant |
18400 In Stock 287100 Factory Stock |
|
$0.0429 / $0.0675 | Buy Now |
Part Details for S6-40-C0
S6-40-C0 CAD Models
S6-40-C0 Part Data Attributes
|
S6-40-C0
Panduit Corp
Buy Now
|
Compare Parts:
S6-40-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |