Part Details for S6008LS3TP by Littelfuse Inc
Overview of S6008LS3TP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6008LS3TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6445
|
Newark | Sen Scr 600V 8A 500?a To220 Iso/ Tube |Littelfuse S6008LS3TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
F9721-ND
|
DigiKey | SCR 600V 8A ITO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0776 | Buy Now |
DISTI #
576-S6008LS3TP
|
Mouser Electronics | SCRs 600V 8A Sensing RoHS: Compliant | 703 |
|
$1.0000 / $2.2500 | Buy Now |
|
Future Electronics | Thyristor SEN SCR 600V 8A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.9200 / $1.0000 | Buy Now |
|
Future Electronics | Thyristor SEN SCR 600V 8A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.9200 / $1.0000 | Buy Now |
DISTI #
S6008LS3TP
|
TTI | SCRs 600V 8A Sensing Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9400 / $0.9800 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 5.1A 600V ITO220AB THT | 0 |
|
$2.0918 / $2.3010 | RFQ |
Part Details for S6008LS3TP
S6008LS3TP CAD Models
S6008LS3TP Part Data Attributes:
|
S6008LS3TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6008LS3TP
Littelfuse Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.5 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 8 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.25 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 5100 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 8 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S6008LS3TP
This table gives cross-reference parts and alternative options found for S6008LS3TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6008LS3TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS68 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | S6008LS3TP vs IS68 |
S6008L56 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | S6008LS3TP vs S6008L56 |
S6008L56TP | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S6008LS3TP vs S6008L56TP |
BT258X-600R,127 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, PLASTIC, FULL PACK-3 | WeEn Semiconductor Co Ltd | S6008LS3TP vs BT258X-600R,127 |
MCR218-8FP | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element | Motorola Semiconductor Products | S6008LS3TP vs MCR218-8FP |
IS68S | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | S6008LS3TP vs IS68S |
TXN608 | 8A, 600V, SCR, TO220AB, TO-220AB, 3 PIN | STMicroelectronics | S6008LS3TP vs TXN608 |
BT300X-600R | Silicon Controlled Rectifier, 8 A, 600 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | S6008LS3TP vs BT300X-600R |
S6008LS2TP | Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S6008LS3TP vs S6008LS2TP |
MCR218-8FP | 8A, 600V, SCR | Motorola Mobility LLC | S6008LS3TP vs MCR218-8FP |