Part Details for S6008LTP by Littelfuse Inc
Overview of S6008LTP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6008LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2400
|
Newark | Scr Thyristor, 5.1A, 600V, To-220, Current It Av:5.1A, Gate Trigger Current Max, Igt:15Ma, Gate Trigger Voltage Max Vgt:1.5V, Holding Current Max Ih:30Ma, Leaded Process Compatible:Yes, No. Of Pins:3, On State Rms Current It(Rms):8A Rohs Compliant: Yes |Littelfuse S6008LTP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
F7304-ND
|
DigiKey | SCR 600V 8A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2034 In Stock |
|
$0.9467 / $2.2700 | Buy Now |
DISTI #
576-S6008LTP
|
Mouser Electronics | SCRs 8A 600V RoHS: Compliant | 884 |
|
$0.9750 / $2.2500 | Buy Now |
|
Future Electronics | Sxx08x Series 600 V 8 A Flange Mount Uni-Directional SCR - TO-220AB Isolated RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tube | 5000Tube |
|
$0.9500 / $1.0300 | Buy Now |
|
Future Electronics | Sxx08x Series 600 V 8 A Flange Mount Uni-Directional SCR - TO-220AB Isolated RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.9500 / $1.0300 | Buy Now |
DISTI #
62325282
|
Verical | Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 1000 Package Multiple: 1000 Date Code: 2212 | Americas - 4000 |
|
$1.0622 / $1.1624 | Buy Now |
DISTI #
S6008LTP
|
TTI | SCRs 8A 600V RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 150 In Stock |
|
$0.9700 / $1.7700 | Buy Now |
|
Chip1Cloud | SCR NON-SENS 600V 8A ISO TO-220 | 9000 |
|
RFQ | |
|
New Advantage Corporation | Sxx08x Series 600 V 8 A Flange Mount Uni-Directional SCR - TO-220AB Isolated RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.8154 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 5.1A 600V ITO220AB THT | 0 |
|
$1.9988 / $2.1987 | RFQ |
Part Details for S6008LTP
S6008LTP CAD Models
S6008LTP Part Data Attributes:
|
S6008LTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6008LTP
Littelfuse Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 225 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 5100 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 8 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S6008LTP
This table gives cross-reference parts and alternative options found for S6008LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6008LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXN608 | 8A, 600V, SCR, TO220AB, TO-220AB, 3 PIN | STMicroelectronics | S6008LTP vs TXN608 |
S6008L | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | S6008LTP vs S6008L |