Part Details for S602131MS08B by C&K
Overview of S602131MS08B by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S602131MS08B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0983
|
Newark | Slide Switch Dpdt Latched 0.02A 20Vdc |C&k Components S602131MS08B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 730 |
|
$11.0100 / $12.0000 | Buy Now |
DISTI #
108-S602131MS08B-ND
|
DigiKey | SLIDE SWITCHES Min Qty: 54 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5596 | Buy Now |
DISTI #
611-S602131MS08B
|
Mouser Electronics | Slide Switches RoHS: Compliant | 0 |
|
$9.8900 / $14.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$9.6800 | Buy Now |
DISTI #
33654265
|
Verical | Switch Slide ON ON DPDT Screwdriver 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk Min Qty: 7 Package Multiple: 1 | Americas - 730 |
|
$9.0800 | Buy Now |
DISTI #
51581375
|
Verical | Switch Slide ON ON DPDT Screwdriver 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1716 | Americas - 85 |
|
$14.8089 / $23.7629 | Buy Now |
DISTI #
C&K Components S602131MS08B
|
PEI Genesis | Slide Switch, DPDT | 468 |
|
Buy Now | |
DISTI #
000000000006153153
|
Sager | Slide Switches Min Qty: 54 | 0 |
|
$9.6800 / $10.3700 | Buy Now |
Part Details for S602131MS08B
S602131MS08B CAD Models
S602131MS08B Part Data Attributes:
|
S602131MS08B
C&K
Buy Now
Datasheet
|
Compare Parts:
S602131MS08B
C&K
SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | SCREW DRIVER SLOT WITH NO MARKING | |
Body Breadth | 13.46 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 22.99 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |