Part Details for S613E by Swanstrom Tools USA
Overview of S613E by Swanstrom Tools USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S613E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-1174-ND
|
DigiKey | CUTTER OVAL SLIM FLSH Min Qty: 6 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.7817 | Buy Now |
DISTI #
447-992
|
Techni-Tool, Inc. | Swanstrom S613E Cutter, Diagonal, ESD-Safe, Slim Oval Head, Flush Cut, 14 AWG, Cushion Grip, 6.33" | 0 |
|
$88.2200 | Buy Now |
DISTI #
447-992
|
TestEquity LLC | Swanstrom S613E Cutter, Diagonal, ESD-Safe, Slim Oval Head, Flush Cut, 14 AWG, Cushion Grip, 6.33" | 0 |
|
$88.2200 | Buy Now |