Part Details for S628-50000 by Veeder-Root
Overview of S628-50000 by Veeder-Root
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S628-50000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2474
|
Newark | Dc Volt/Amp Meter, 5Digit, No. Of Digits/Alpha:5, Meter Function:Dc Current/Dc Voltage, Meter Range:0Ma To 2A, 0Mv Dc To 600V Dc, Digit Height:18Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Supply Voltage Min:90Vac |Veeder Root S628-50000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,255.9900 / $1,315.0600 | Buy Now |
DISTI #
70132676
|
RS | INDICATOR, 2A DC MAX, 600V DC MAX | Veeder-Root S628-50000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,249.3100 / $1,315.0600 | RFQ |
|
Onlinecomponents.com | S628 DC Volts/Amps Analog Process Indicator - 0-100 mV to 0-600 VDC, 0-1 mA to 0-2 amps Inputs - 2 NPN Transistors And 1 Relay Outputs - 90-264 VAC RoHS: Compliant |
1 In Stock |
|
$731.1100 / $770.7900 | Buy Now |
|
Master Electronics | S628 DC Volts/Amps Analog Process Indicator - 0-100 mV to 0-600 VDC, 0-1 mA to 0-2 amps Inputs - 2 NPN Transistors And 1 Relay Outputs - 90-264 VAC RoHS: Compliant |
1 In Stock |
|
$731.1100 / $770.7900 | Buy Now |