Part Details for S6J323CLSPSC20000 by Infineon Technologies AG
Overview of S6J323CLSPSC20000 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Transportation and Logistics
Automotive
Price & Stock for S6J323CLSPSC20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6J323CLSPSC20000-ND
|
DigiKey | IC MCU 32BIT 2.0625MB 216TEQFP Min Qty: 400 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.1994 | Buy Now |
DISTI #
727-S6J323CLSSC20000
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-55NM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$26.4800 | Buy Now |
DISTI #
SP005672313
|
EBV Elektronik | MCU 32-Bit S6J3200 ARM Cortex-R5F RISC 2112KB Flash 4.5V to 5.5V 216-Pin TEQFP (Alt: SP005672313) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S6J323CLSPSC20000
S6J323CLSPSC20000 CAD Models
S6J323CLSPSC20000 Part Data Attributes:
|
S6J323CLSPSC20000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6J323CLSPSC20000
Infineon Technologies AG
RISC Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |