Part Details for S6J32EELTMSC2000A by Infineon Technologies AG
Overview of S6J32EELTMSC2000A by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S6J32EELTMSC2000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6J32EELTMSC2000A-ND
|
DigiKey | TRAVEO-55NM Min Qty: 400 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.3314 | Buy Now |
DISTI #
727-S6J32EELTMSC200A
|
Mouser Electronics | ARM Microcontrollers - MCU INTEGRATED CIRCUIT RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$16.9300 | Buy Now |
|
Rochester Electronics | S6J32E - 32-bit Arm- Cortex-R5F TRAVEO- T1G Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 30818 |
|
$13.6400 / $16.0400 | Buy Now |
Part Details for S6J32EELTMSC2000A
S6J32EELTMSC2000A CAD Models
S6J32EELTMSC2000A Part Data Attributes
|
S6J32EELTMSC2000A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6J32EELTMSC2000A
Infineon Technologies AG
SoC, CMOS, PQFP216, TEQFP-216
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TEQFP-216 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G216 | |
Length | 24 mm | |
Number of Terminals | 216 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP216,1.02SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | SoC |