Part Details for S6J32EELTPSC20000 by Cypress Semiconductor
Overview of S6J32EELTPSC20000 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S6J32EELTPSC20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | S6J32E - 32-bit Arm- Cortex-R5F TRAVEO- T1G Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$22.2700 / $26.2000 | Buy Now |
Part Details for S6J32EELTPSC20000
S6J32EELTPSC20000 CAD Models
S6J32EELTPSC20000 Part Data Attributes
|
S6J32EELTPSC20000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S6J32EELTPSC20000
Cypress Semiconductor
RISC Microcontroller,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 24 mm | |
Number of I/O Lines | 128 | |
Number of Terminals | 216 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 240 MHz | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |