Part Details for S6J32JEKSNSE20000 by Infineon Technologies AG
Overview of S6J32JEKSNSE20000 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S6J32JEKSNSE20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6J32JEKSNSE20000-ND
|
DigiKey | IC MCU 32B 4.171875MB FL 208QFP Min Qty: 360 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.3610 | Buy Now |
DISTI #
727-S6J32JEKSNSE2000
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-55NM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$23.0800 | Buy Now |
|
Rochester Electronics | S6J32J - 32-bit Arm- Cortex-R5F TRAVEO- T1G Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 288 |
|
$18.5900 / $21.8800 | Buy Now |
Part Details for S6J32JEKSNSE20000
S6J32JEKSNSE20000 CAD Models
S6J32JEKSNSE20000 Part Data Attributes:
|
S6J32JEKSNSE20000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6J32JEKSNSE20000
Infineon Technologies AG
SoC, CMOS, PQFP208, TEQFP-208
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TEQFP-208 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | SoC |