Part Details for S6J32LELSMSC20000 by Infineon Technologies AG
Overview of S6J32LELSMSC20000 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S6J32LELSMSC20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC0684
|
Newark | Auto Mcu/Tray Rohs Compliant: Yes |Infineon S6J32LELSMSC20000 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-S6J32LELSMSC20000-ND
|
DigiKey | TRAVEO-55NM Min Qty: 1 Lead time: 39 Weeks Container: Tray |
400 In Stock |
|
$38.3924 / $49.0900 | Buy Now |
DISTI #
727-6J32LELSMSC20000
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-55NM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 39 Weeks Container: Tray | 0Tray |
|
$34.8100 | Buy Now |
DISTI #
SP005672441
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-R5F, 240 MHz, 4 MB, 512 KB, 216 Pins, TEQFP EP (Alt: SP005672441) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S6J32LELSMSC20000
S6J32LELSMSC20000 CAD Models
S6J32LELSMSC20000 Part Data Attributes
|
S6J32LELSMSC20000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6J32LELSMSC20000
Infineon Technologies AG
RISC Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |