Part Details for S6J336AHSBSC20000 by Infineon Technologies AG
Overview of S6J336AHSBSC20000 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for S6J336AHSBSC20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6J336AHSBSC20000-ND
|
DigiKey | TRAVEO-40NM Min Qty: 840 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7746 | Buy Now |
DISTI #
727-S6J336AHSBS20000
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-40NM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Lead time: 28 Weeks Container: Tray | 0Tray |
|
$10.3100 | Buy Now |
|
Rochester Electronics | S6J336 - 32-bit Arm- Cortex-R5F TRAVEO- T1G Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 705 |
|
$8.3100 / $9.7700 | Buy Now |
Part Details for S6J336AHSBSC20000
S6J336AHSBSC20000 CAD Models
S6J336AHSBSC20000 Part Data Attributes:
|
S6J336AHSBSC20000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6J336AHSBSC20000
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, CORTEX-R5F CPU, 132MHz, CMOS, PQFP144, TEQFP-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TEQFP-144 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | 5V NOMINAL SUPPLY IS ALSO AVAILABLE | |
Address Bus Width | 15 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R5F | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 24 | |
Number of I/O Lines | 94 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 144 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP144,.7SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
ROM (words) | 1228800 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Speed | 132 MHz | |
Supply Current-Max | 164 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |