Part Details for S6R4016W1A-UI08 by NetSol Co Ltd
Overview of S6R4016W1A-UI08 by NetSol Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6R4016W1A-UI08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ASYNC. FAST SRAM, 4 MB, 3.3V, 8NS,44TSOP2,INDUSTRIAL TEMP RoHS: Compliant Min Qty: 960 Package Multiple: 96 Container: Tray | 0 |
|
$1.1300 / $1.3100 | Buy Now |
Part Details for S6R4016W1A-UI08
S6R4016W1A-UI08 CAD Models
S6R4016W1A-UI08 Part Data Attributes
|
S6R4016W1A-UI08
NetSol Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S6R4016W1A-UI08
NetSol Co Ltd
Standard SRAM, 256KX16, 8ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NETSOL CO LTD | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | IT ALSO OPERATES AT SUPPLY VOLTAGE NOMINAL OF 2.5 V AND 1.8 V | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |