Part Details for S70FL01GSAGMFI010 by Cypress Semiconductor
Overview of S70FL01GSAGMFI010 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S70FL01GSAGMFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2397
|
Newark | Flash Memory, 1Gbit, 133Mhz, Soic-16, Flash Memory Type:Serial Nor, Memory Size:1Gbit, Flash Memory Configuration:128M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:16Pins, Clock Frequency:133Mhz, Access Time:- Rohs Compliant: Yes |Cypress Infineon Technologies S70FL01GSAGMFI010 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3600 | Buy Now |
|
Rochester Electronics | S70FL01GS - 1 Gbit (128 Mbyte) 3.0 V SPI Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 224 |
|
$9.9300 / $11.6800 | Buy Now |
Part Details for S70FL01GSAGMFI010
S70FL01GSAGMFI010 CAD Models
S70FL01GSAGMFI010 Part Data Attributes:
|
S70FL01GSAGMFI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S70FL01GSAGMFI010
Cypress Semiconductor
Flash, 1GX1, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0006 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S70FL01GSAGMFI010
This table gives cross-reference parts and alternative options found for S70FL01GSAGMFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S70FL01GSAGMFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S70FL01GSAGMFI010 | Flash, 128MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S70FL01GSAGMFI010 vs S70FL01GSAGMFI010 |