-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 128MX8, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S70FL01GSAGMFI011-ND
|
DigiKey | IC FLASH 1GBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2597 In Stock |
|
$11.4576 / $15.2500 | Buy Now |
DISTI #
S70FL01GSAGMFI011
|
Avnet Americas | Flash Serial-SPI 3V 1Gbit 1G x 1bit 16-Pin SOIC Tube - Rail/Tube (Alt: S70FL01GSAGMFI011) RoHS: Compliant Min Qty: 53 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 24675 Partner Stock |
|
$8.2460 / $9.9750 | Buy Now |
DISTI #
797-70FL01GSAGMFI011
|
Mouser Electronics | NOR Flash 1G 3V 133MHz Serial Flash RoHS: Compliant | 215 |
|
$11.3900 / $15.1200 | Buy Now |
|
Future Electronics | S70FL01GS Series 1 Gb (128M x 8) 3.6 V 133 MHz SMT SPI Flash - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 Container: Tube | 235Tube |
|
$11.1700 | Buy Now |
DISTI #
S70FL01GSAGMFI011
|
Avnet Americas | Flash Serial-SPI 3V 1Gbit 1G x 1bit 16-Pin SOIC Tube - Rail/Tube (Alt: S70FL01GSAGMFI011) RoHS: Compliant Min Qty: 53 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 24675 Partner Stock |
|
$8.2460 / $9.9750 | Buy Now |
DISTI #
S70FL01GSAGMFI011
|
TME | IC: FLASH memory, 1GbFLASH, SPI, 133MHz, 2.7÷3.6V, SO16, serial Min Qty: 1 | 0 |
|
$24.1600 / $34.5100 | RFQ |
|
Ameya Holding Limited | Min Qty: 47 | 23 |
|
$17.0537 / $17.5812 | Buy Now |
|
Ameya Holding Limited | S70FL01GS Series 1 Gb (128 M x 8) 3.6 V 3 V Surface Mount SPI Flash - SOIC-16 | 107 |
|
RFQ | |
DISTI #
2749235
|
element14 Asia-Pacific | FLASH MEMORY, 1GBIT, 133MHZ, SOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 891 |
|
$11.9077 / $15.6794 | Buy Now |
DISTI #
2749235
|
Farnell | FLASH MEMORY, 1GBIT, 133MHZ, SOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 891 |
|
$11.9404 / $15.4114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S70FL01GSAGMFI011
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S70FL01GSAGMFI011
Infineon Technologies AG
Flash, 128MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |