-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 128MX8, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S70FL01GSAGMFI013CT-ND
|
DigiKey | IC FLASH 1GBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3811 In Stock |
|
$10.6827 / $15.2500 | Buy Now |
DISTI #
S70FL01GSAGMFI013
|
Avnet Americas | Flash Serial-SPI 3V 1Gbit 1G x 1bit 16-Pin SOIC T/R - Tape and Reel (Alt: S70FL01GSAGMFI013) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks, 0 Days Container: Reel | 1450 |
|
$12.4155 | Buy Now |
DISTI #
41AH7461
|
Avnet Americas | Flash Serial-SPI 3V 1Gbit 1G x 1bit 16-Pin SOIC T/R (Alt: 41AH7461) RoHS: Compliant Package Multiple: 1 Lead time: 12 Weeks, 1 Days | 0 |
|
$11.2200 | Buy Now |
DISTI #
797-70FL01GSAGMFI013
|
Mouser Electronics | NOR Flash 1G 3V 133MHz Serial Flash RoHS: Compliant | 1998 |
|
$10.5000 / $14.8000 | Buy Now |
DISTI #
V72:2272_06275573
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V 1G-bit 128M x 8 8ns 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 Container: Cut Strips | Americas - 775 |
|
$10.7510 / $12.4800 | Buy Now |
|
Future Electronics | FL-S Series 1 Gb (128 M x 8) 3.6 V 133 MHz Surface Mount SPI Flash - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Container: Reel | 0Reel |
|
$10.3100 | Buy Now |
|
Future Electronics | FL-S Series 1 Gb (128 M x 8) 3.6 V 133 MHz Surface Mount SPI Flash - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Container: Reel | 0Reel |
|
$10.6200 | Buy Now |
DISTI #
S70FL01GSAGMFI013
|
Avnet Americas | Flash Serial-SPI 3V 1Gbit 1G x 1bit 16-Pin SOIC T/R - Tape and Reel (Alt: S70FL01GSAGMFI013) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 10 Weeks, 0 Days Container: Reel | 1450 |
|
$12.4155 | Buy Now |
DISTI #
41AH7461
|
Avnet Americas | Flash Serial-SPI 3V 1Gbit 1G x 1bit 16-Pin SOIC T/R (Alt: 41AH7461) RoHS: Compliant Package Multiple: 1 Lead time: 12 Weeks, 1 Days | 0 |
|
$11.2200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1450 | 100 |
|
$17.7304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S70FL01GSAGMFI013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S70FL01GSAGMFI013
Infineon Technologies AG
Flash, 128MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S70FL01GSAGMFI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S70FL01GSAGMFI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S70FL01GSAGMFI013 | Flash, 1GX1, PDSO16, SOIC-16 | Cypress Semiconductor | S70FL01GSAGMFI013 vs S70FL01GSAGMFI013 |