Part Details for S70GL02GT12FHIV13 by Infineon Technologies AG
Overview of S70GL02GT12FHIV13 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S70GL02GT12FHIV13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S70GL02GT12FHIV13TR-ND
|
DigiKey | IC FLASH 2GBIT PARALLEL 64FBGA Min Qty: 1600 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.0520 | Buy Now |
DISTI #
S70GL02GT12FHIV13
|
Avnet Americas | NOR Flash 2Gb 512M X 4Bit/1024M X 2Bit/2048M X 1Bit 120ns 64-Pin FBGA T/R - Tape and Reel (Alt: S70GL02GT12FHIV13) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$22.8005 | Buy Now |
DISTI #
727-S70GL02GT12FHV13
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 0 |
|
$18.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0Reel |
|
$18.3900 | Buy Now |
DISTI #
S70GL02GT12FHIV13
|
Avnet Americas | NOR Flash 2Gb 512M X 4Bit/1024M X 2Bit/2048M X 1Bit 120ns 64-Pin FBGA T/R - Tape and Reel (Alt: S70GL02GT12FHIV13) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$22.8005 | Buy Now |
Part Details for S70GL02GT12FHIV13
S70GL02GT12FHIV13 CAD Models
S70GL02GT12FHIV13 Part Data Attributes:
|
S70GL02GT12FHIV13
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S70GL02GT12FHIV13
Infineon Technologies AG
Flash, 128MX16, 120ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Command User Interface | NO | |
Common Flash Interface | Y | |
Data Polling | YES | |
Data Retention Time-Min | ||
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16/32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11 mm |