-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RFI SHIELD FINGER AU 3MM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y5401
|
Newark | 3.00Mm Smt Spring Contact (T+R) Rohs Compliant: Yes |Harwin S7151-45R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1410 | Buy Now |
DISTI #
45AJ8677
|
Newark | Spring Contact, 4.6 X 2.3 X 3 Mm, Smt Rohs Compliant: Yes |Harwin S7151-45R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 | Buy Now |
DISTI #
952-2735-1-ND
|
DigiKey | RFI SHIELD FINGER AU 3MM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14881 In Stock |
|
$0.1275 / $0.4500 | Buy Now |
DISTI #
855-S7151-45R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 3mm high RoHS: Compliant | 51582 |
|
$0.1260 / $0.4500 | Buy Now |
DISTI #
S7151-45R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 3mm high RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 118000 In Stock |
|
$0.1250 / $0.1460 | Buy Now |
DISTI #
S7151-45R
|
Avnet Abacus | Contact M Solder ST SMD T/R - Tape and Reel (Alt: S7151-45R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy