-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RFI SHIELD FINGER AU 3.5MM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8678
|
Newark | Spring Contact, 4.6 X 2.3 X 3.5 Mm, Smt Rohs Compliant: Yes |Harwin S7161-45R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1910 | Buy Now |
DISTI #
952-2736-1-ND
|
DigiKey | RFI SHIELD FINGER AU 3.5MM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1016 In Stock |
|
$0.1363 / $0.4800 | Buy Now |
DISTI #
855-S7161-45R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 3.5mm high RoHS: Compliant | 7793 |
|
$0.1350 / $0.4700 | Buy Now |
DISTI #
S7161-45R
|
Avnet Abacus | Spring Contact (also known as Grounding Contact, Antenna Contact or Shield Finger), SMT, 3.5mm high, gold - Tape and Reel (Alt: S7161-45R) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3755755
|
element14 Asia-Pacific | SPRING CONTACT, 4.6 X 2.3 X 3.5 MM, SMT RoHS: Compliant Min Qty: 2000 Container: Reel | 4000 |
|
$0.1300 / $0.1617 | Buy Now |
DISTI #
3755755
|
Farnell | SPRING CONTACT, 4.6 X 2.3 X 3.5 MM, SMT RoHS: Compliant Min Qty: 2000 Lead time: 6 Weeks, 6 Days Container: Reel | 4000 |
|
$0.1004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy