Part Details for S78HL512TC0BHB000 by Infineon Technologies AG
Overview of S78HL512TC0BHB000 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S78HL512TC0BHB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4228
|
Newark | Flash Memory, 512Mbit, -40 To 105Deg C Rohs Compliant: Yes |Infineon S78HL512TC0BHB000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2600 |
|
$15.7100 / $19.9200 | Buy Now |
DISTI #
57AK5648
|
Newark | Nor/Tray Rohs Compliant: Yes |Infineon S78HL512TC0BHB000 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-S78HL512TC0BHB000-ND
|
DigiKey | IC FLASH RAM 512MBIT SPI 24FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2600 In Stock |
|
$14.6291 / $19.7200 | Buy Now |
DISTI #
S78HL512TC0BHB000
|
Avnet Americas | Combo Memory, 8-Bit, 64 Mbit DDR, 512 Mbit NOR Based MCP, 24 Pins, FBGA - Trays (Alt: S78HL512TC0BHB000) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 2600 |
|
$11.6136 / $12.4543 | Buy Now |
DISTI #
727-78HL512TC0BHB000
|
Mouser Electronics | Multichip Packages Nor RoHS: Compliant | 2600 |
|
$14.2100 / $19.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2600 Package Multiple: 2600 Container: Tray | 0Tray |
|
$13.1400 | Buy Now |
DISTI #
S78HL512TC0BHB000
|
Avnet Americas | Combo Memory, 8-Bit, 64 Mbit DDR, 512 Mbit NOR Based MCP, 24 Pins, FBGA - Trays (Alt: S78HL512TC0BHB000) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 2600 |
|
$11.6136 / $12.4543 | Buy Now |
DISTI #
4125863
|
element14 Asia-Pacific | FLASH MEMORY, 512MBIT, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 2600 |
|
$15.1848 / $19.2173 | Buy Now |
DISTI #
4125863
|
Farnell | FLASH MEMORY, 512MBIT, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2600 |
|
$15.1387 / $19.1832 | Buy Now |