Part Details for S7ALF by NKK Switches
Overview of S7ALF by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S7ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-3163-ND
|
DigiKey | SWITCH TOGGLE DPDT 20A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
94 In Stock |
|
$14.8500 / $23.5200 | Buy Now |
DISTI #
633-S7ALF
|
Mouser Electronics | Toggle Switches DPDT ON OFF ON MEDIUM/HIGH CAPACITY RoHS: Compliant | 3 |
|
$18.2500 / $24.4600 | Buy Now |
DISTI #
70226589
|
RS | Switch, Toggle, Sealed, DPDT, ON-OFF-ON, Locking 23.50mm Lever Act,20A,125VAC, QC | NKK Switches S7ALF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5200 / $23.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.0800 | Buy Now |
DISTI #
S7ALF
|
TTI | Toggle Switches DPDT ON OFF ON MEDIUM/HIGH CAPACITY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$18.8800 / $19.8200 | Buy Now |
Part Details for S7ALF
S7ALF CAD Models
S7ALF Part Data Attributes
|
S7ALF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S7ALF
NKK Switches
Toggle Switch, DPDT, On-off-on, 20A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Finish | CHROME | |
Actuator Length | 1.039 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 18.5928 mm | |
Body Height | 20.0152 mm | |
Body Length or Diameter | 31.1912 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | M12P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.461 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for S7ALF
This table gives cross-reference parts and alternative options found for S7ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S7ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S7AL | Medium Capacity Standard Size Panel Seal Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 20A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Locking Lever; actuator length: 23.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; ingress protection: IP67 - Dust Tight, Waterproof; Rating: 20 | NKK Switches | S7ALF vs S7AL |