Part Details for S7D49.152000A20F30T by Shenzhen Sctf Electronics Co Ltd
Overview of S7D49.152000A20F30T by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S7D49.152000A20F30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1000 |
|
$0.3204 | Buy Now | |
|
CHIPMALL.COM LIMITED | 5V 20mA ��30ppm CMOS 49.152MHz SMD7050-4P Oscillators ROHS | 1001 |
|
$0.3594 / $0.6423 | Buy Now |