Part Details for S8-4150/TR13 by Microchip Technology Inc
Overview of S8-4150/TR13 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-502NXD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, SMD | |
MSS7341-502 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for S8-4150/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7584
|
Newark | Diode Array 4 Diodes, 4 Lines, If=400Ma, Vbr=75V So8 Rohs Compliant: Yes |Microchip S8-4150/TR13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 | Buy Now |
DISTI #
S8-4150/TR13-ND
|
DigiKey | DIODE ARRAY GP 50V 400MA 8SOIC Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8900 | Buy Now |
DISTI #
S8-4150/TR13
|
Avnet Americas | Diode Switching 75V 0.4A 8-Pin SO T/R - Tape and Reel (Alt: S8-4150/TR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.7800 / $3.1200 | Buy Now |
DISTI #
494-S8-4150/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Diode Array 4 diodes, 4 lines, IF=400mA, VBR=75V RoHS: Not Compliant | 0 |
|
$2.8900 | Order Now |
DISTI #
S8-4150/TR13
|
Microchip Technology Inc | Arrays _ SO8, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6300 / $3.1200 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7300 / $3.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8700 / $8.0600 | Buy Now |