Part Details for S8-4150/TR7 by Microchip Technology Inc
Overview of S8-4150/TR7 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8-4150/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7585
|
Newark | Diode Array 4 Diodes, 4 Lines, If=400Ma, Vbr=75V So8 Rohs Compliant: Yes |Microchip S8-4150/TR7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 | Buy Now |
DISTI #
S8-4150/TR7-ND
|
DigiKey | DIODE ARRAY GP 50V 400MA 8SOIC Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8900 | Buy Now |
DISTI #
S8-4150/TR7
|
Avnet Americas | Diode Switching 75V 0.4A 8-Pin SO T/R - Tape and Reel (Alt: S8-4150/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.7800 / $3.1200 | Buy Now |
DISTI #
494-S8-4150/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Diode Array 4 diodes, 4 lines, IF=400mA, VBR=75V RoHS: Not Compliant | 0 |
|
$2.8900 | Order Now |
DISTI #
S8-4150/TR7
|
Microchip Technology Inc | Arrays _ SO8, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6300 / $3.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $5.8200 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.7300 / $3.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7800 / $5.8200 | Buy Now |