Part Details for S802C31S2WCQ by C&K
Overview of S802C31S2WCQ by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S802C31S2WCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1946
|
Newark | Slide Switches Switch Slide Dpdt 15A Wires Red |C&k Components S802C31S2WCQ Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$8.8000 / $9.6900 | Buy Now |
DISTI #
35AH7141
|
Newark | S802C31S2Wcq |C&k Components S802C31S2WCQ Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 / $10.4200 | Buy Now |
DISTI #
CKC5012-ND
|
DigiKey | SWITCH SLIDE DPDT 15A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
43 In Stock |
|
$4.7508 / $8.1000 | Buy Now |
DISTI #
611-S802C31S2WCQ
|
Mouser Electronics | Slide Switches Switch Slide Dpdt 15A Wires Red RoHS: Compliant | 0 |
|
$6.7800 / $10.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$6.9500 | Buy Now |
|
Quest Components | 30 |
|
$4.1850 / $8.3700 | Buy Now | |
DISTI #
C&K Components S802C31S2WCQ
|
PEI Genesis | Slide Switch, 6 Pos | 270 |
|
Buy Now | |
DISTI #
000000000001167663
|
Sager | Slide Switches Switch Slide Dpdt 15A Wires Red Min Qty: 72 | 0 |
|
$6.9500 / $7.4400 | Buy Now |
Part Details for S802C31S2WCQ
S802C31S2WCQ CAD Models
S802C31S2WCQ Part Data Attributes:
|
S802C31S2WCQ
C&K
Buy Now
Datasheet
|
Compare Parts:
S802C31S2WCQ
C&K
SLIDE SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.18 inch | |
Actuator Material | NYLON | |
Actuator Type | RED CAP | |
Body Breadth | 17.27 mm | |
Body Height | 9.02 mm | |
Body Length or Diameter | 31.5 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | WIRE |