Part Details for S8060B by TE Connectivity
Overview of S8060B by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for S8060B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8060B-ND
|
DigiKey | OMNI POLMNT 17IN NF Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$98.0340 / $114.2500 | Buy Now |
DISTI #
814-S8060B
|
Mouser Electronics | Antennas Omni,PolMnt,17in,NF RoHS: Compliant | 4 |
|
$95.7100 / $114.0400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$89.0000 | Buy Now |
DISTI #
AMPS8060B
|
Heilind Electronics | OMNI,POLMNT,17IN,NF 806-866MHZ ,2DBI | Americas - 0 in Stock |
|
$93.9081 / $112.2769 | Buy Now |
DISTI #
AMPS8060B
|
Interstate Connecting Components | OMNI,POLMNT,17IN,NF 806-866MHZ ,2DBI | 0 |
|
$93.9081 / $112.2769 | Buy Now |
DISTI #
000000000003849103
|
Sager | Antennas Omni,PolMnt,17in,NF Min Qty: 1 | 0 |
|
$88.6900 / $121.6300 | Buy Now |
Part Details for S8060B
S8060B CAD Models
S8060B Part Data Attributes
|
S8060B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
S8060B
TE Connectivity
Base Station/Broadcast Transmission Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |