Part Details for S80KS5123GABHA020 by Infineon Technologies AG
Overview of S80KS5123GABHA020 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S80KS5123GABHA020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S80KS5123GABHA020-ND
|
DigiKey | IC PSRAM 512MBIT SPI/OCTL 24FBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
654 In Stock |
|
$6.7686 / $9.3900 | Buy Now |
DISTI #
727-S5123GABHA020
|
Mouser Electronics | DRAM SPCM RoHS: Compliant | 0 |
|
$6.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 676 Package Multiple: 676 Container: Tray | 0Tray |
|
$6.0800 | Buy Now |
DISTI #
SP005665043
|
EBV Elektronik | DRAM Chip DDR SDRAM 512Mbit 64M X 8 1.8V 24-Pin FBGA Tray (Alt: SP005665043) RoHS: Compliant Min Qty: 676 Package Multiple: 676 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3935570
|
Farnell | DRAM, AEC-Q100, 512MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 676 |
|
$18.4417 / $30.7404 | Buy Now |
Part Details for S80KS5123GABHA020
S80KS5123GABHA020 CAD Models
S80KS5123GABHA020 Part Data Attributes
|
S80KS5123GABHA020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S80KS5123GABHA020
Infineon Technologies AG
Pseudo Static RAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.044 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |