Part Details for S811-1X1T-06-F by Bel Fuse
Overview of S811-1X1T-06-F by Bel Fuse
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S811-1X1T-06-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC3568
|
Newark | Connector, Rj45, Jack, 8P8C, Smt, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Surface Mount, Connector Rohs Compliant: Yes |Bel Magnetic Solutions S811-1X1T-06-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $6.9800 | Buy Now |
DISTI #
49AC7161
|
Newark | Connector, Rj45, Jack, 8P8C, Smt, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Surface Mount, Gender:Jack Rohs Compliant: Yes |Bel Magnetic Solutions S811-1X1T-06-F Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 | Buy Now |
DISTI #
507-1456-1-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T SMD Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
702 In Stock |
|
$2.9694 / $5.3000 | Buy Now |
DISTI #
S811-1X1T-06-F
|
Avnet Americas | CONN 6 POS MOD JACK - Tape and Reel (Alt: S811-1X1T-06-F) RoHS: Compliant Min Qty: 1050 Package Multiple: 175 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.6040 / $3.2550 | Buy Now |
DISTI #
V72:2272_14270491
|
Arrow Electronics | Conn RJ-45 F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2218 Container: Cut Strips | Americas - 19 |
|
$2.8190 / $3.7140 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port RoHS: Compliant |
1050 On Order |
|
$2.8700 / $4.2800 | Buy Now |
DISTI #
80017365
|
Verical | Conn RJ-45 F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port T/R Min Qty: 18 Package Multiple: 1 | Americas - 700 |
|
$3.8531 / $4.5931 | Buy Now |
DISTI #
78398746
|
Verical | Conn RJ-45 F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port T/R Min Qty: 165 Package Multiple: 165 Date Code: 2403 | Americas - 165 |
|
$5.6655 | Buy Now |
DISTI #
62253837
|
Verical | Conn RJ-45 F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port T/R Min Qty: 3 Package Multiple: 1 Date Code: 2218 | Americas - 19 |
|
$2.8190 / $3.7140 | Buy Now |
DISTI #
SMC-S811-1X1T-06-F
|
Sensible Micro Corporation | Conn,Ethernet,Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 355 |
|
RFQ |