Part Details for S811-1X1T-36-F by Bel Fuse
Overview of S811-1X1T-36-F by Bel Fuse
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S811-1X1T-36-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC3590
|
Newark | Integrated Connector Modules, t/R, hazmat Rohs Compliant: Yes |Bel Magnetic Solutions S811-1X1T-36-F Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Reel | 6125 |
|
$3.3800 | Buy Now |
DISTI #
49AC7162
|
Newark | Connector, Rj45, Jack, 8P8C, Smt, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Surface Mount, Gender:Jack Rohs Compliant: Yes |Bel Magnetic Solutions S811-1X1T-36-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 149 |
|
$0.9700 | Buy Now |
DISTI #
507-1730-1-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
476 In Stock |
|
$3.0825 / $5.5000 | Buy Now |
DISTI #
S811-1X1T-36-F
|
Avnet Americas | Modular Connectors / Ethernet Connectors RJ45 Connector - Tape and Reel (Alt: S811-1X1T-36-F) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 18 Weeks, 0 Days Container: Reel | 6125 |
|
$2.7032 / $3.3790 | Buy Now |
DISTI #
49AC7162
|
Avnet Americas | Modular Connectors / Ethernet Connectors RJ45 Connector - Bulk (Alt: 49AC7162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 3 Days Container: Bulk | 149 Partner Stock |
|
$5.0100 / $6.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
990 Partner Stock |
|
$2.8400 / $3.5400 | Buy Now |
DISTI #
71032503
|
Verical | Conn RJ-45 F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port RoHS: Compliant Min Qty: 175 Package Multiple: 175 | Americas - 875 |
|
$2.7800 / $2.8900 | Buy Now |
DISTI #
44846683
|
Verical | Conn RJ-45 F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 149 |
|
$1.5840 / $1.6581 | Buy Now |
DISTI #
S811-1X1T-36-F
|
Avnet Abacus | Modular Connectors / Ethernet Connectors RJ45 Connector (Alt: S811-1X1T-36-F) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
990 Partner Stock |
|
$2.8400 / $3.5400 | Buy Now |