Part Details for S82433LX by Intel Corporation
Overview of S82433LX by Intel Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S82433LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-S82433LX-ND
|
DigiKey | PCI BUS CONTROLLER, MOS, PQFP160 Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4320 In Stock |
|
$17.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 233 |
|
$14.0712 / $17.1600 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 174 |
|
$12.8771 / $14.5568 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 186 |
|
$16.4450 / $18.5900 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 4069 |
|
$16.7963 / $22.3950 | Buy Now |
|
Rochester Electronics | PCI Bus Controller, MOS, PQFP160 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4320 |
|
$14.9300 / $17.5600 | Buy Now |
|
Chip1Cloud | LOCAL BUS ACCELERATOR (LBX) | 3410 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 336 |
|
Buy Now |
Part Details for S82433LX
S82433LX CAD Models
S82433LX Part Data Attributes:
|
S82433LX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
S82433LX
Intel Corporation
PCI Bus Controller, MOS, PQFP160, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP160,1.2SQ | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 64-BIT DATA PATH BETWEEN CPU AND MAIN MEMORY | |
Address Bus Width | 16 | |
Bus Compatibility | PENTIUM | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |