Part Details for S8501QF by Applied Micro Circuits Corporation
Overview of S8501QF by Applied Micro Circuits Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8501QF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2 |
|
RFQ |
Part Details for S8501QF
S8501QF CAD Models
S8501QF Part Data Attributes:
|
S8501QF
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S8501QF
Applied Micro Circuits Corporation
Consumer Circuit, Bipolar, PQFP52, 10 X 10 MM, PLASTIC, QFP-52
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN BE OPERATED AT 5V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G52 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for S8501QF
This table gives cross-reference parts and alternative options found for S8501QF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8501QF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8401QF/TD | Consumer Circuit, Bipolar, PQFP52, 10 X 10 MM, PLASTIC, QFP-52 | Applied Micro Circuits Corporation | S8501QF vs S8401QF/TD |
S8501QF/D | Consumer Circuit, Bipolar, PQFP52, 10 X 10 MM, PLASTIC, QFP-52 | Applied Micro Circuits Corporation | S8501QF vs S8501QF/D |
S8401QF/D | Consumer Circuit, Bipolar, PQFP52, 10 X 10 MM, PLASTIC, QFP-52 | Applied Micro Circuits Corporation | S8501QF vs S8401QF/D |
S8401QFTD | SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, QFP-52 | Applied Micro Circuits Corporation | S8501QF vs S8401QFTD |
S8501QFTD | SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, QFP-52 | Applied Micro Circuits Corporation | S8501QF vs S8501QFTD |