Part Details for S85K by GeneSic Semiconductor Inc
Overview of S85K by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for S85K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S85KGN-ND
|
DigiKey | DIODE GEN PURP 800V 85A DO5 Min Qty: 600 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9221 | Buy Now |
DISTI #
905-S85K
|
Mouser Electronics | Rectifiers 800V 85A Std. Recovery RoHS: Compliant | 354 |
|
$9.9200 / $15.0300 | Buy Now |
|
NAC | 800V 85A DO-5 Silicon Stud Rectifier - Standard Recovery (Standard Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$11.7000 / $13.5000 | Buy Now |
Part Details for S85K
S85K CAD Models
S85K Part Data Attributes
|
S85K
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
S85K
GeneSic Semiconductor Inc
800V 85A Silicon Standard Recovery Rectifier in DO-5 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 85 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for S85K
This table gives cross-reference parts and alternative options found for S85K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S85K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-85HF80M | Rectifier Diode, 1 Phase, 1 Element, 85A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S85K vs VS-85HF80M |
VS-85HF80 | Rectifier Diode, 1 Phase, 1 Element, 85A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S85K vs VS-85HF80 |
VS-86HF80 | Rectifier Diode, 1 Phase, 1 Element, 85A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S85K vs VS-86HF80 |
VS-88HF80 | Rectifier Diode, 1 Phase, 1 Element, 85A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S85K vs VS-88HF80 |
85HF80HR | Rectifier Diode | Digitron Semiconductors | S85K vs 85HF80HR |
VS-87HF80 | Rectifier Diode, 1 Phase, 1 Element, 85A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S85K vs VS-87HF80 |