Part Details for S85K by Navitas Semiconductor
Overview of S85K by Navitas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S85K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silicon Stud Rectifier - Std Recovery (Std Config) - 800V - 85A - DO-5 RoHS: Compliant |
48 In Stock |
|
$10.1600 / $13.1000 | Buy Now |
|
Master Electronics | Silicon Stud Rectifier - Std Recovery (Std Config) - 800V - 85A - DO-5 RoHS: Compliant |
48 In Stock |
|
$10.1600 / $13.1000 | Buy Now |