Part Details for S8FS-C10005J by OMRON Corporation
Overview of S8FS-C10005J by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8FS-C10005J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8FS-C10005J
|
TME | Power supply: switched-mode, for building in, 100W, 5VDC, 20A Min Qty: 1 | 1 |
|
$51.3200 / $71.8400 | Buy Now |